Kimberly Clark Blue Coverall, L
- RS Stock No.:
- 767-2898
- Mfr. Part No.:
- 95650
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-2898
- Mfr. Part No.:
- 95650
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | L | |
| Material Properties | Silicon Free | |
| Colour | Blue | |
| Style | Coverall | |
| Gender | Men | |
| Chest Size | 112 to 120cm | |
| Material | Spunbond Fabric | |
| Length | 176 → 182cm | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size L | ||
Material Properties Silicon Free | ||
Colour Blue | ||
Style Coverall | ||
Gender Men | ||
Chest Size 112 to 120cm | ||
Material Spunbond Fabric | ||
Length 176 → 182cm | ||
Hooded Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Kleenguard A10 Light Duty Hooded Coveralls 95650, Medium, Blue
Kleenguard A10 coveralls are designed for short-life wear and provide maximum comfort and CE Simple (minimal risk) protection for tasks where safety and flexibility are key. Each coverall is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe. This product is sold as a case of 50 x 1 Small, blue coverall (50 total). For other coverall sizes, see product codes: 95640 - RS 767-2889 (M), 95650 - 767-2998 (L), 95660 - RS 767-2891 (XL) and 95680 - RS 767-2949 (M).
Short-life, light duty, hooded coveralls. Specially designed for comfort, safety and strength. Tripled-stitched with easy-fastening snap front. Offers complete freedom of movement. Ideal for protecting against light contamination. CE Simple (minimal risk) protection.
Provides CE Simple (minimal risk) protection
Offers complete freedom of movement with comfortable body design
Tripled-stitched seams help to protect against tearing
Designed with an easy-fastening snap front
