- RS Stock No.:
- 271-8376
- Mfr. Part No.:
- FR80-S
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 271-8376
- Mfr. Part No.:
- FR80-S
- Brand:
- Portwest
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest Multi-Norm Coverall s perfect for the demands of the petrochemical industry. The highly technical fabric provides flame, heat, iron splash, chemical, electric arc and anti-static protection. The high collar and studded flaps on each pocket provide maximum protection.
•Action back for extra freedom of movement
•Hook and loop cuffs for a secure fit
•Radio loops for easy clipping of a radio
•CE certified
•Hook and loop cuffs for a secure fit
•Radio loops for easy clipping of a radio
•CE certified
Specifications
Attribute | Value |
---|---|
Size | S |
Material Properties | Flame Retardant |
Colour | Navy |
Style | Coverall |
Gender | Unisex |
Hooded | No |