- RS Stock No.:
- 270-8887
- Mfr. Part No.:
- TYVEK-500I-L
- Brand:
- DuPont
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-8887
- Mfr. Part No.:
- TYVEK-500I-L
- Brand:
- DuPont
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The DuPont Tyvek 500 Xpert hooded coverall has ergonomic protective design with stitched external seams and elasticated wrists, ankles and face. It is a chemical protective clothing under category III, Type 5-B and 6-B.
•Certified according to Regulation (EU) 2016/425
•Very low inward leakage thanks to optimised design
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
•Very low inward leakage thanks to optimised design
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Hooded | No |