- RS Stock No.:
- 260-7267
- Mfr. Part No.:
- 6446-08
- Brand:
- ProGarm
15 In stock - FREE next working day delivery available
Added
Price Each
£255.94
(exc. VAT)
£307.13
(inc. VAT)
Units | Per unit |
1 + | £255.94 |
- RS Stock No.:
- 260-7267
- Mfr. Part No.:
- 6446-08
- Brand:
- ProGarm
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
The Pro Garm Overalls provides a ladies fit premium quality coverall in VXS+ super soft flame resistant fabric designed to offer protection to female workers in petrochemical, utility and associated industries.
Kneepad pockets
Double stitched for longer life
Close fit around wrist or gloves
Double stitched for longer life
Close fit around wrist or gloves
Specifications
Attribute | Value |
---|---|
Size | 8 Regular |
Material Properties | Abrasion Resistance, Cut Resistance, Tear Resistant |
Colour | Yellow/Navy |
Style | Overall |
Reusable/Disposable | Reusable |
Standards Met | AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR |
- RS Stock No.:
- 260-7267
- Mfr. Part No.:
- 6446-08
- Brand:
- ProGarm
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Related links
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 46
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 42
- Portwest Black 8
- ProGarm Yellow/Navy Reusable Hi Vis Overalls, 16 Regular
- ProGarm Yellow/Navy Reusable Hi Vis Overalls, 14 Regular
- ProGarm Yellow/Navy Reusable Hi Vis Overalls, 12 Regular
- ProGarm Yellow/Navy Reusable Hi Vis Overalls, 10 Regular
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 40