Delta Plus Beige Overall, XXL
- RS Stock No.:
- 138-0703
- Mfr. Part No.:
- M5CO2BNXX
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-0703
- Mfr. Part No.:
- M5CO2BNXX
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Colour | Beige | |
| Style | Overall | |
| Standards Met | CE, EN ISO 13688:2013 | |
| Material | Polyester | |
| Closure Type | Velcro, Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Colour Beige | ||
Style Overall | ||
Standards Met CE, EN ISO 13688:2013 | ||
Material Polyester | ||
Closure Type Velcro, Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Overalls. Fastening zip under storm flap with Velcro strap (top and bottom opening). Elasticated waist. Underarm ventilation eyelets. Preformed elbows. 11 pockets including 1 ruler. Canvas 60% cotton 40% polyester 270 g/m². Yokes: Cordura® and Oxford polyester.
