Dickies Red Reusable Overall, Tall
- RS Stock No.:
- 754-331
- Mfr. Part No.:
- WD4839 RD 40T
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.01
(exc. VAT)
£43.21
(inc. VAT)
- RS Stock No.:
- 754-331
- Mfr. Part No.:
- WD4839 RD 40T
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | Tall | |
| Colour | Red | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Chest Size | 40in | |
| Material | Cotton, PET | |
| Inside Leg | 32in | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
Select all | ||
|---|---|---|
Brand Dickies | ||
Size Tall | ||
Colour Red | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Chest Size 40in | ||
Material Cotton, PET | ||
Inside Leg 32in | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Zip Coverall – Redhawk
Practical and convenient. This practical zip front coverall is manufactured from 8oz polyester/cotton.
Full elastication
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049
Concealed two-way metal zip
Tunnel waistband
Two large back pockets, one zipped
Rule pocket on right leg seam
Two large pockets with side access
Pencil pocket on left sleeve
Two zipped chest pockets
Choice of four colours
Phone holster tab
Built in knee pad opening which can be used in conjunction with knee pads stock no. 238-0049

