Dickies Blue Reusable Overall, M
- RS Stock No.:
- 754-145
- Mfr. Part No.:
- WD4839 RB 38R
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-145
- Mfr. Part No.:
- WD4839 RB 38R
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | M | |
| Colour | Blue | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Chest Size | 38in | |
| Material | Cotton, PET | |
| Inside Leg | 30in | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size M | ||
Colour Blue | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Chest Size 38in | ||
Material Cotton, PET | ||
Inside Leg 30in | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
