Portwest Grey, Flame Resistant 8000000.00 mm
- RS Stock No.:
- 750-147
- Mfr. Part No.:
- FR28GRRXL
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£71.80
(exc. VAT)
£86.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £71.80 |
*price indicative
- RS Stock No.:
- 750-147
- Mfr. Part No.:
- FR28GRRXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Grey | |
| Standards/Approvals | CE | |
| Number of Pockets | 10 | |
| Material | 99% Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 80cm | |
| Closure Type | 2-Way Zip | |
| Length | 8000000.00mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Grey | ||
Standards/Approvals CE | ||
Number of Pockets 10 | ||
Material 99% Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 80cm | ||
Closure Type 2-Way Zip | ||
Length 8000000.00mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall provides robust protection against radiant, convective, and contact heat, making it Ideal for high-risk environments. It is equipped with class 2 welding protection and practical design features to ensure both safety and comfort. With ample storage, enhanced freedom of movement, and Durable construction, its designed to withstand tough conditions.
Designed with an action back for extra freedom of movement
Equipped with hook and loop cuffs for a secure and adjustable fit
Includes two tier knee pad pockets with two positioning options
Features side access openings for easy access to inner clothing
Includes a sleeve pocket for small tools or items
Sewn with flame-resistant industrial wash tape for durability
Comes with a two-way zip for quick and easy access
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Grey, Flame Resistant 8000000.00 mm
- Portwest Orange, Flame Resistant 8000000.00 mm
- Portwest Khaki, Flame Resistant 8000000.00 mm
- Portwest Black, Flame Resistant 8000000.00 mm
- Portwest Navy, Flame Resistant 8000000.00 mm
- Portwest Red, Flame Resistant 8000000.00 mm
- Portwest Green, Flame Resistant 8000000.00 mm
- Portwest Royal Blue, Flame Resistant 8000000.00 mm
