Keysight Technologies Oscilloscope Software for Use with 4000 A, Version 7.4
- RS Stock No.:
- 221-7768
- Mfr. Part No.:
- D4000NFCB
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7768
- Mfr. Part No.:
- D4000NFCB
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Serial Trigger And Decode | |
| For Use With | 4000 A | |
| Version | 7.4 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Serial Trigger And Decode | ||
For Use With 4000 A | ||
Version 7.4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Keysight Technologies D4000NFCB is NFC software package provides thorough physical layer testing with fast throughput. This software package enables NFC triggering in the scope along with PC-based automated NFC analog test software that is based on Keysights award-winning Infiniium oscilloscope conformance test software to provide a low-cost test solution that includes a broad range of the most critical tests to ensure quality and reliability
Resonant frequency test
Hardware NFC triggering
3 in 1 programmable NFC antenna
Hardware NFC triggering
3 in 1 programmable NFC antenna
