Keysight Technologies BV9001B -1FY Oscilloscope Software

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Keysight BV9001B Spectrum Analyser Control & Automation Application Software

The Spectrum Analyzer App within BenchVue enables control of spectrum or signal analyzers to quickly capture and annotate screen images, provides deep memory capture, and log screen and trace data. Quickly automate spectrum analyzer setups, measurements, and screen captures into test sequences using the included Test Flow capabilities.

Control and automate spectrum analyzer measurements:

• Access the most commonly used spectrum analyzer measurements and controls using an intuitive interface. • Capture and log screen images and trace data for clear signal characterization documentation.
• BenchVue Test Flow enabled. Use BenchVue Test Flow to rapidly develop custom test procedures or sequences without needing in depth instrument knowledge.

Export results in three clicks:

Export data quickly to popular tools such as MATLAB and Microsoft Excel or Word for further analysis. Easily export to Keysight’s Advanced Design System (ADS) software .DS files for additional flexibility across Keysight applications.

Access and control tests on your analyzer remotely:

With the companion BenchVue Mobile app, monitor and respond to long-running tests from anywhere.

Keysight Accessories

Available to back order for despatch 15/01/2020
Price Each
£ 401.93
(exc. VAT)
£ 482.32
(inc. VAT)
Units
Per unit
1 +
£401.93
Related Products
CXPI (Clock Extension Peripheral Interface) is the next-generation ...
Description:
CXPI (Clock Extension Peripheral Interface) is the next-generation automotive communication protocol intended to reduce the number and weight of wiring harnesses by making multiplexing possible even in advanced, multifunction HMI (human machine interface) automotive systems. In many cases, CXPI is an alternative serial bus used in place of many of ...
The Universal Counter App within BenchVue enables control ...
Description:
The Universal Counter App within BenchVue enables control of universal counters to visualize measurements, perform measurement data logging and annotate captured data. Data logging with the following measurements: Frequency, Frequency Ratio, Period, Time Interval, Rise Time, Fall Time, Pulse Width, Duty Cycle, Phase, Single Period. BenchVue Test Flow enabled. Automate ...
The Electronic Load App enables control of electronic ...
Description:
The Electronic Load App enables control of electronic load to set parameters, visualize power output and data log changing voltage, current, and power over time. Combine channels into a single configuration allowing for simpler control of parallel channels. BenchVue Test Flow enabled. Test Flow enables simple sequencing of instrument settings ...
Teledyne LeCroy's Power Analyzer Package provides exceptional ability ...
Description:
Teledyne LeCroy's Power Analyzer Package provides exceptional ability to measure and analyze the operating characteristics of power conversion circuits. Critical power switching device measurements, control loop modulation analysis, and line power harmonic testing are all simplified with a dedicated user interface and automatic measurements. Specially designed Teledyne LeCroy accessories, such ...