Oscilloscope Mounting & Holding Device, For Use With DL950

Subtotal (1 unit)*

£4,760.00

(exc. VAT)

£5,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,760.00

*price indicative

RS Stock No.:
658-925
Mfr. Part No.:
720245
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Accessory Type

CAN/CANFD/LIN Module

For Use With

DL950

COO (Country of Origin):
JP
The Yokogawa CAN FD/LIN Monitor Module is a specialized accessory designed to decode automotive communication protocols like CAN FD and LIN. It enables real-time visualization of physical parameters such as engine temperature, vehicle speed, and brake-pedal position as analog waveforms. This module is ideal for diagnostics and validation in automotive systems, especially when comparing sensor data with actual signal outputs. Its compatibility with ScopeCorder Vehicle Editions ensures seamless integration into advanced testing environments.

Supports CAN FD and LIN protocols with switchable configurations across multiple ports
Enables simultaneous monitoring of up to 120 signals with 60 signals per port
Allows SAE J1939 PGN selection and monitoring with extended multiplexing support
Offers one-shot frame output and compatibility with Symbol Editor for using existing network definition files

Related links