Keysight Technologies Waveform Generator for Use with InfiniiVision 3000 X
- RS Stock No.:
- 725-0511
- Mfr. Part No.:
- DSOX3WAVEGEN
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£791.00
(exc. VAT)
£949.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £791.00 |
*price indicative
- RS Stock No.:
- 725-0511
- Mfr. Part No.:
- DSOX3WAVEGEN
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Waveform Generator | |
| For Use With | InfiniiVision 3000 X | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Waveform Generator | ||
For Use With InfiniiVision 3000 X | ||
RoHS Status: Not Applicable
Keysight Technologies Waveform Generator, 20MHz Bandwidth, For Use With InfiniiVision 3000 X Series - DSOX3WAVEGEN
Beef up your oscilloscope with this 20MHz waveform generator upgrade from Keysight Technologies. It makes creating custom waveforms a breeze as you can adjust the frequency, amplitude and offset. As it's a software upgrade, you can download and install this product in a jiffy. For versatility, you can pair this software with two-channel and four-channel oscilloscopes from the InfiniiVision 3000 X series to speed up your testing and design workflow.
Features & Benefits
• Add noise and glitches to troubleshoot your design
• Save and recall functions for ease of data storage and retrieval
• Supports ramp, pulse, DC, noise, sine and square waveforms for versatility
• Save and recall functions for ease of data storage and retrieval
• Supports ramp, pulse, DC, noise, sine and square waveforms for versatility
Applications
• Electrical device design
• Education and research
• Telecommunications
• Education and research
• Telecommunications
How do I connect my oscilloscope to a computer?
Oscilloscopes in the InfiniiVision 3000 X series have a USB port and LAN connectivity for ease of transferring data to a computer.
How do I restore the waveform generator to its default settings?
To reset your waveform generator, first go to its menu, then press the settings softkey. This will include a Default WaveGen option. Pressing this will return your unit to its factory settings.
Note
Manufacturers Warranty
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Related links
- Keysight Technologies Waveform Generator for Use with InfiniiVision 2000 X
- Keysight Technologies Oscilloscope for Use with InfiniiVision 3000 X
- Keysight Technologies Memory Upgrade for Use with InfiniiVision 3000 X
- Keysight Technologies Interface Module for Use with InfiniiVision 3000 X
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000 X-Series
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 6000 X-Series Oscilloscope
- Keysight Technologies N2744A Interface Adapter for Use with Infiniium 9000 InfiniiVision 3000 X,
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 4000 X-Series Oscilloscopes
