Keysight Technologies Memory Upgrade for Use with InfiniiVision 3000 X
- RS Stock No.:
- 725-0505
- Mfr. Part No.:
- DSOX3MEMUP
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£608.00
(exc. VAT)
£729.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £608.00 |
*price indicative
- RS Stock No.:
- 725-0505
- Mfr. Part No.:
- DSOX3MEMUP
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Oscilloscope Software | |
| For Use With | InfiniiVision 3000 X | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Oscilloscope Software | ||
For Use With InfiniiVision 3000 X | ||
RoHS Status: Not Applicable
Keysight InfiniiVision Series Accessories
A full range of Keysight accessories is available for Keysight InfiniiVision 2000X and 3000X Series oscilloscopes. These range from upgrade and application modules to a carry case ( 725-0555 ) and rackmount kit ( 725-0558 ). A built-in storage compartment beneath the scope handle provides secure, protected storage for physical accessories - so they are ready for use at any time.
Note
Manufacturers Warranty
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
Related links
- Keysight Technologies Oscilloscope for Use with InfiniiVision 3000 X
- Keysight Technologies Waveform Generator for Use with InfiniiVision 3000 X
- Keysight Technologies Interface Module for Use with InfiniiVision 3000 X
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000 X-Series
- Keysight Technologies N2744A Interface Adapter for Use with Infiniium 9000 InfiniiVision 3000 X,
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies DSOX3COMP RS232/UART Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
- Keysight Technologies DSOX3EMBD I²C & SPI Triggering & Decode Oscilloscope Module for Use with InfiniiVision 3000 X
