Metrix,Accessory Kit 000 PROBE 30MHZ 20kV, 000V, HX0003 1/10 PROBE 150MHZ 400V, HX0004 1/10 PROBE 250MHZ 1, HX0005 1/10
- RS Stock No.:
- 227-4855
- Mfr. Part No.:
- HX0102-K
- Brand:
- Metrix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-4855
- Mfr. Part No.:
- HX0102-K
- Brand:
- Metrix
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metrix | |
Model Number | HX0102-K | |
For Use With | Pince Oscilloscope | |
Kit Type | Accessory Kit | |
Kit Contents | 000 PROBE 30MHZ 20kV, 000V, HX0003 1/10 PROBE 150MHZ 400V, HX0004 1/10 PROBE 250MHZ 1, HX0005 1/10 PROBE 450MHZ 1, HX0006 1/100 PROBE 300MHZ 1kV, HX0102 INST-RMS CURRENT PROBE, HX0027 1/1, HX0108 1/10 PROBE 500MHz 600V Cat.III, HX0206 1:1/1:10 PROBE 60MHZ 300V, HX0210 1:1/1:10 PROBE 100MHZ 300V, HX0220 1:1/1:10 PROBE 200MHZ 300V | |
Select all | ||
---|---|---|
Brand Metrix | ||
Model Number HX0102-K | ||
For Use With Pince Oscilloscope | ||
Kit Type Accessory Kit | ||
Kit Contents 000 PROBE 30MHZ 20kV, 000V, HX0003 1/10 PROBE 150MHZ 400V, HX0004 1/10 PROBE 250MHZ 1, HX0005 1/10 PROBE 450MHZ 1, HX0006 1/100 PROBE 300MHZ 1kV, HX0102 INST-RMS CURRENT PROBE, HX0027 1/1, HX0108 1/10 PROBE 500MHz 600V Cat.III, HX0206 1:1/1:10 PROBE 60MHZ 300V, HX0210 1:1/1:10 PROBE 100MHZ 300V, HX0220 1:1/1:10 PROBE 200MHZ 300V | ||