Fluke Oscilloscope Battery Charger PM8907, For Use With Fluke ScopeMeter
- RS Stock No.:
- 183-3484
- Mfr. Part No.:
- PM8907/830
- Brand:
- Fluke
Subtotal (1 unit)*
£260.00
(exc. VAT)
£312.00
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 7 left, ready to ship
- Plus 11 left, ready to ship from another location
- Plus 5 left, shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.00 |
*price indicative
- RS Stock No.:
- 183-3484
- Mfr. Part No.:
- PM8907/830
- Brand:
- Fluke
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
| Brand | Fluke | |
| Accessory Type | Power Adapter | |
| Product Type | Oscilloscope Battery Charger | |
| For Use With | Fluke ScopeMeter | |
| Model Number | PM8907 | |
| Standards/Approvals | CSA, IEC 6101031, CE | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Power Adapter | ||
Product Type Oscilloscope Battery Charger | ||
For Use With Fluke ScopeMeter | ||
Model Number PM8907 | ||
Standards/Approvals CSA, IEC 6101031, CE | ||
- COO (Country of Origin):
- DE
FLUKE Oscilloscope Battery Charger, 0.35A Input Current, 840mA Maximum Output Current - PM8907/830
Has your testing tool's charging setup seen better days? Replace your worn out system with this oscilloscope battery charger from FLUKE. It pairs with any of FLUKE's products that use the PM8907 system, including the 120-series ScopeMeter (919-6778), making it a versatile option. The switched-mode design is efficient, using up just 0.1W of standby power. This battery charger can be used with all sorts of setups, thanks to its universal input range of 100 to 240V AC.
Features & Benefits
• Performs in a temperature range of 0°C to +50°C for use in demanding indoor conditions
• IP40 rating indicates it's touch-proof for safe handling
• Compact dimensions of 79 (W) x 149 (L) x 49mm (H) for portability during fieldwork
• Includes power plug adaptors for use in different countries
Applications
• Automotive industry
• Electronics design and development
• Telecommunications networks
• Medical sector
How long is the mains cord?
A cable length of 1.8m means you can comfortably use your oscilloscope while it's charging.
How heavy is this battery charger?
This unit tips the scales at 350g, so it won't weigh down your tool bag.
Related links
- Fluke Oscilloscope Battery Charger PM8907 43 Series 90 Series
- Fluke Oscilloscope Battery Charger EBC290EU 2h, Lithium-ion
- Fluke Oscilloscope Battery Charger BC190 190C Series NiMH
- Fluke Oscilloscope Battery Pack BP291 7h, Lithium-ion
- Fluke Oscilloscope Battery Pack BP190 190C Series NiMH
- Fluke Oscilloscope Battery Pack BP120 43B Series Nickel-Metal Hydride
- Rohde & Schwarz Oscilloscope Battery Charger HA-Z302 RTH1052 Promo Handheld
- Rohde & Schwarz Oscilloscope Battery Charger HA-Z303 Li-Ion,