Broadcom, ACSL-6410-00TE DC Input Logic Gate Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
- RS Stock No.:
- 922-6664
- Mfr. Part No.:
- ACSL-6410-00TE
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-6664
- Mfr. Part No.:
- ACSL-6410-00TE
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 0.035µs | |
| Isolation Voltage | 2500 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 0.012µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 0.035µs | ||
Isolation Voltage 2500 V ac | ||
Logic Output Yes | ||
Typical Fall Time 0.012µs | ||
