Broadcom, HCPL-2212-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 922-5586
- Mfr. Part No.:
- HCPL-2212-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-5586
- Mfr. Part No.:
- HCPL-2212-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
