Murrelektronik Limited Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 918-7042
- Mfr. Part No.:
- 3000-90000-0300030
- Brand:
- Murrelektronik Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-7042
- Mfr. Part No.:
- 3000-90000-0300030
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Mounting Type | DIN Rail | |
| Depth | 70.5mm | |
| Length | 92.2mm | |
| Width | 2mm | |
| Dimensions | 92.2 x 2 x 70.5mm | |
| Manufacturer Part No. | 3000-90000-0300030 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Mounting Type DIN Rail | ||
Depth 70.5mm | ||
Length 92.2mm | ||
Width 2mm | ||
Dimensions 92.2 x 2 x 70.5mm | ||
Manufacturer Part No. 3000-90000-0300030 | ||
