Murrelektronik Limited MIRO Series Solid State Relay, 6 A Load, DIN Rail Mount, 24 V Load, 30V Control
- RS Stock No.:
- 918-7033
- Mfr. Part No.:
- 3000-32512-2100040
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
£40.59
(exc. VAT)
£48.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.59 |
*price indicative
- RS Stock No.:
- 918-7033
- Mfr. Part No.:
- 3000-32512-2100040
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Maximum Load Current | 6A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Minimum Load Voltage | 3V | |
| Minimum Control Voltage | 18V | |
| Maximum Control Voltage | 30V | |
| Series | MIRO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 6.2mm | |
| Length | 93mm | |
| Height | 93mm | |
| Standards/Approvals | RoHS | |
| Output Type | Transistor | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Maximum Load Current 6A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Minimum Load Voltage 3V | ||
Minimum Control Voltage 18V | ||
Maximum Control Voltage 30V | ||
Series MIRO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 6.2mm | ||
Length 93mm | ||
Height 93mm | ||
Standards/Approvals RoHS | ||
Output Type Transistor | ||
- COO (Country of Origin):
- CZ
MIRO Plug-in Module Optocoupler
• Pluggable mounting
• Compact for easy plug-in installation
• LED (yellow) input display
• 24 V dc supply voltage
• IP20 protection
Related links
- Murrelektronik Limited MIRO Series Interface Relay Module 24 V dc Coil
- Murrelektronik Limited Solid State Relay 24 V Load
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48 V Rail Screw
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 48 V dc Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48 V Spring Spring Clamp
- Murrelektronik Limited MIRO Solid State Interface Relay 5 to 48 V dc DIN Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 53 V 48 V dc Rail Screw
- Murrelektronik Limited MIRO TR Solid State Interface Relay 48 V dc Spring Spring Clamp
