Murrelektronik Limited Solid State Interface Relay 48V dc, 5 V dc DIN Rail Screw
- RS Stock No.:
- 918-6992
- Mfr. Part No.:
- 52510
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
£36.80
(exc. VAT)
£44.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 20 April 2026
- Plus 14 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.80 |
*price indicative
- RS Stock No.:
- 918-6992
- Mfr. Part No.:
- 52510
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
- COO (Country of Origin):
- CZ
MIRO TR DIN Rail Optocoupler
MIRO TR Optocouplers are used to combine different signal levels or to isolate one signal from another. They provide an optoelectronic signal transfer between input and output, and therefore, never wear out.
• DIN Rail mounting
• Compact, 6.2 mm width
• Made to last
• No mechanical wear
• Silent operation
• No contact bounce times
• Short switching times
• Models with switching frequencies up to 500 kHz
• Shock and vibration resistant
• Low input power
• LED (yellow) input display
• Spring clamp or screw terminals
Related links
- Murrelektronik Limited MIRO TR Solid State Interface Relay 5 to 48 V dc DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 10 to 35 V dc DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 48 V DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 5 to 48 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO Solid State Interface Relay 5 to 48 V dc DIN Rail Screw
- Murrelektronik Limited Solid State Interface Relay 10 to 35 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO 6.2 Solid State Interface Relay 5 to 48 V dc DIN Rail Spring Clamp
- Murrelektronik Limited MIRO TR 24VDC FK 4P Solid State Interface Relay 48 V DIN Rail Spring Clamp
