Infineon, PVG612ASPBF MOSFET Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-4815
Mfr. Part No.:
PVG612ASPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

1

Number of Pins

6

Package Type

DIP

Typical Rise Time

3.5ms

Maximum Input Current

25 mA

Isolation Voltage

4000 Vrms

Typical Fall Time

0.5ms

COO (Country of Origin):
PH