Broadcom, HCPL-M453-000E Optocoupler
- RS Stock No.:
- 910-8336
- Mfr. Part No.:
- HCPL-M453-000E
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 910-8336
- Mfr. Part No.:
- HCPL-M453-000E
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Maximum Forward Voltage | 1.8V | |
Maximum Input Current | 25 mA | |
Isolation Voltage | 3750 Vrms | |
Series | HCPL-M453 | |
Special Features | Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes, Low Profile JEDEC Registered Package Outline, Very Small | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.8V | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 3750 Vrms | ||
Series HCPL-M453 | ||
Special Features Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes, Low Profile JEDEC Registered Package Outline, Very Small | ||