Broadcom, HCPL-2212-300E Optocoupler
- RS Stock No.:
- 910-8318
- Mfr. Part No.:
- HCPL-2212-300E
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 910-8318
- Mfr. Part No.:
- HCPL-2212-300E
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Maximum Forward Voltage | 1.85V | |
Maximum Input Current | 5 mA | |
Isolation Voltage | 3750 Vrms | |
Series | HCPL-2212 | |
Special Features | 5 Mbd Typical Signal Rate, Hysteresis, Safety Approval, Totem Pole Output | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.85V | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 3750 Vrms | ||
Series HCPL-2212 | ||
Special Features 5 Mbd Typical Signal Rate, Hysteresis, Safety Approval, Totem Pole Output | ||