Broadcom, CNY17-2-000E Optocoupler
- RS Stock No.:
- 910-8308
- Mfr. Part No.:
- CNY17-2-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8308
- Mfr. Part No.:
- CNY17-2-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.7V | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 Vrms | |
| Series | CNY17 | |
| Special Features | CSA Approved, Dual-In-Line Package, Signal Transmission Between Circuits of Different Potentials and Impedances, UL Approved | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.7V | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 Vrms | ||
Series CNY17 | ||
Special Features CSA Approved, Dual-In-Line Package, Signal Transmission Between Circuits of Different Potentials and Impedances, UL Approved | ||
- COO (Country of Origin):
- TH
