Broadcom, ACPL-W480-000E Optocoupler
- RS Stock No.:
- 910-8295
- Mfr. Part No.:
- ACPL-W480-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-8295
- Mfr. Part No.:
- ACPL-W480-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.85V | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Series | ACPL-W480 | |
| Special Features | Minimized Pulse Width Distortion, Performance Specified for Common IPM Applications Over Industrial Temperature Range, Short Maximum Propagation Delays | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.85V | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Series ACPL-W480 | ||
Special Features Minimized Pulse Width Distortion, Performance Specified for Common IPM Applications Over Industrial Temperature Range, Short Maximum Propagation Delays | ||
- COO (Country of Origin):
- TH
