Broadcom, 4N25-000E DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 910-8204
- Mfr. Part No.:
- 4N25-000E
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.44
(exc. VAT)
£0.53
(inc. VAT)
- RS Stock No.:
- 910-8204
- Mfr. Part No.:
- 4N25-000E
- Brand:
- Broadcom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Mounting Type | Through Hole | |
Output Device | Transistor | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | DC | |
Typical Rise Time | 3µs | |
Maximum Input Current | 80 mA | |
Isolation Voltage | 2.5 kVrms | |
Typical Fall Time | 3µs | |
Series | 4N25 | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 2.5 kVrms | ||
Typical Fall Time 3µs | ||
Series 4N25 | ||