onsemi, HCPL2631V DC Input Photodetector Output Dual Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
903-4273
Mfr. Part No.:
HCPL2631V
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

30 mA

Isolation Voltage

2500 Vrms

Logic Output

Yes

Typical Fall Time

12ns

Special Features

Computer Peripheral Interface, Logic Gate Output, Strobable Output