onsemi, HCPL2531S DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 903-4267
- Mfr. Part No.:
- HCPL2531S
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-4267
- Mfr. Part No.:
- HCPL2531S
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2500 Vrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Special Features | Line Receivers, Pulse Transformer Replacement, Wide Bandwidth Analog Coupling | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2500 Vrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Special Features Line Receivers, Pulse Transformer Replacement, Wide Bandwidth Analog Coupling | ||
