Toshiba, TLP184(GR,SE(T AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6

Unavailable
RS will no longer stock this product.
RS Stock No.:
896-2492
Mfr. Part No.:
TLP184(GR,SE(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO6

Input Current Type

AC

Typical Rise Time

5µs

Maximum Input Current

±1 A

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

9µs

COO (Country of Origin):
TH