Toshiba, TLP669L(S,C,F) Phototriac Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-1415
Mfr. Part No.:
TLP669L(S,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

DIP

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms

Series

TLP 669

Special Features

High Noise Immunity, Off-State Output Terminal Voltage 800V, Zero-Voltage Turn-On

COO (Country of Origin):
TH