Toshiba, TLP268J(V4,E(T Phototriac Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 885-1354
- Mfr. Part No.:
- TLP268J(V4,E(T
- Brand:
- Toshiba
Save 27% when you buy 300 units
Subtotal (1 pack of 15 units)*
£6.18
(exc. VAT)
£7.41
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
15 - 15 | £0.412 | £6.18 |
30 - 60 | £0.371 | £5.57 |
75 - 135 | £0.341 | £5.12 |
150 - 285 | £0.317 | £4.76 |
300 + | £0.297 | £4.46 |
*price indicative
- RS Stock No.:
- 885-1354
- Mfr. Part No.:
- TLP268J(V4,E(T
- Brand:
- Toshiba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Mounting Type | Surface Mount | |
Output Device | Phototriac | |
Maximum Forward Voltage | 1.4V | |
Number of Channels | 1 | |
Number of Pins | 4 | |
Package Type | SO6 | |
Maximum Input Current | 30 mA | |
Isolation Voltage | 3750 Vrms | |
Series | TLP 268J | |
Special Features | AC Output Modules, Ideal for Triac Driver, Programmable Logic Controller, Solid State Relay, TLP267J Meets The Reinforced Insulation Class Requirements of International Safety Standards, TLP268J Consists of Non Zero Crossing Photo Triac Optically Coupled | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 3750 Vrms | ||
Series TLP 268J | ||
Special Features AC Output Modules, Ideal for Triac Driver, Programmable Logic Controller, Solid State Relay, TLP267J Meets The Reinforced Insulation Class Requirements of International Safety Standards, TLP268J Consists of Non Zero Crossing Photo Triac Optically Coupled | ||