Toshiba, TLP705AF(F) Photo IC Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 885-1231
- Mfr. Part No.:
- TLP705AF(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1231
- Mfr. Part No.:
- TLP705AF(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Photo IC | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 3 mA | |
| Isolation Voltage | 5000 Vrms | |
| Typical Fall Time | 15ns | |
| Series | TLP 705 | |
| Special Features | Air Conditioner Inverters | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Photo IC | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Typical Rise Time 35ns | ||
Maximum Input Current 3 mA | ||
Isolation Voltage 5000 Vrms | ||
Typical Fall Time 15ns | ||
Series TLP 705 | ||
Special Features Air Conditioner Inverters | ||
- COO (Country of Origin):
- TH
