Toshiba, TLP2368(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SO6

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-1229
Mfr. Part No.:
TLP2368(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SO6

Typical Rise Time

30ns

Maximum Input Current

4 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

30ns

Series

TLP 2368

Special Features

High-Output Gaalas Light-Emitting Diode Coupled with Integrated High Gain

COO (Country of Origin):
TH

Photocoupler, Inverter Logic Output (Open Collector), Toshiba


Optocouplers, Toshiba