Toshiba, TLP2768F(F) Photo IC Output Optocoupler, Surface Mount, 6-Pin SDIP

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£1.25£6.25
10 - 20£1.128£5.64
25 - 45£1.042£5.21
50 - 95£0.968£4.84
100 +£0.90£4.50

*price indicative

RS Stock No.:
885-1213
Mfr. Part No.:
TLP2768F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

SDIP

Typical Rise Time

30ns

Maximum Input Current

4 mA

Isolation Voltage

5 kVrms

Logic Output

Yes

Typical Fall Time

30ns

Series

TLP 2768F

COO (Country of Origin):
TH