Toshiba, TLP185(V4,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.15

(exc. VAT)

£7.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 50£0.123£6.15
100 - 100£0.111£5.55
150 - 150£0.106£5.30
200 - 200£0.103£5.15
250 +£0.10£5.00

*price indicative

RS Stock No.:
885-0998
Mfr. Part No.:
TLP185(V4,SE(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO6

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

20 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

9µs

Series

TLP 185

Special Features

AC Adapter, I/O Interface Board, Ideal for Office Machine, Programmable Controllers, TLP185 Consists of Photo Transistor Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP185 is Small Outline Coupler

COO (Country of Origin):
TH