onsemi, FOD8160V Logic Gate Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 864-9161
- Mfr. Part No.:
- FOD8160V
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.26
(exc. VAT)
£3.91
(inc. VAT)
- RS Stock No.:
- 864-9161
- Mfr. Part No.:
- FOD8160V
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 22ns | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 Vrms ac | |
| Logic Output | Yes | |
| Typical Fall Time | 9ns | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 22ns | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 Vrms ac | ||
Logic Output Yes | ||
Typical Fall Time 9ns | ||
