onsemi, FOD8001 DC Input Logic Gate Output Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 864-9155
- Mfr. Part No.:
- FOD8001
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-9155
- Mfr. Part No.:
- FOD8001
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Logic Gate | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 6.5ns | |
| Maximum Input Current | 10 μA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 6.5ns | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Logic Gate | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 6.5ns | ||
Maximum Input Current 10 μA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 6.5ns | ||
