Broadcom, 4N35-500E DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 830-4925
- Mfr. Part No.:
- 4N35-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-4925
- Mfr. Part No.:
- 4N35-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 10µs | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3.55 kVrms | |
| Maximum Current Transfer Ratio | 100% | |
| Typical Fall Time | 10µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 10µs | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3.55 kVrms | ||
Maximum Current Transfer Ratio 100% | ||
Typical Fall Time 10µs | ||
