Infineon, PVT322ASPBF AC/DC Input, Input MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin PDIP SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-3473
Mfr. Part No.:
PVT322ASPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Channels

2

Number of Pins

8

Package Type

PDIP SMD

Input Current Type

AC, DC

Typical Rise Time

3ms

Maximum Input Current

25 mA

Isolation Voltage

4000 Vrms

Typical Fall Time

0.5ms

COO (Country of Origin):
PH