Infineon, PVA1354NPBF DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
830-3411
Mfr. Part No.:
PVA1354NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Through Hole

Output Device

MOSFET

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

150µs

Maximum Input Current

25 mA dc

Isolation Voltage

4000 Vrms

Typical Fall Time

125µs

COO (Country of Origin):
PH

Transistor Output - FET & MOSFET, Infineon


The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability


Optocouplers, International Rectifier