Vishay, ILQ5 DC Input Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.028

(exc. VAT)

£1.234

(inc. VAT)

RS Stock No.:
815-2607
Mfr. Part No.:
ILQ5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2.6 (Non Saturated) μs, 7 (Saturated) μs

Maximum Input Current

60 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

2.2 (Non Saturated) μs, 20 (Saturated) μs

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor



Optocouplers, Vishay Semiconductor