onsemi, FODM3052 DC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-8869
Mfr. Part No.:
FODM3052R2-NF098
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3750 Vrms