onsemi, FOD4218 DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-8758
Mfr. Part No.:
FOD4218
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

30 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

52µs