onsemi, FOD050LR2 DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-8702
Mfr. Part No.:
FOD050LR2
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

25 mA

Isolation Voltage

2500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Typical Fall Time

2µs