onsemi, 4N29SM DC Input Darlington Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1182
Mfr. Part No.:
4N29SM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

3 A

Isolation Voltage

7500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

40µs