Toshiba, TLP785F(GR-LF7,F(C DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-5317
Mfr. Part No.:
TLP785F(GR-LF7,F(C
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

10 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

300%

Typical Fall Time

3µs

Photocoupler, Transistor Output, TLP781/TPL785 Series


TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba