Toshiba, TLP2766 AC Input Infrared LED Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 796-5171
- Mfr. Part No.:
- TLP2766
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-5171
- Mfr. Part No.:
- TLP2766
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Infrared LED | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 15ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Infrared LED | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type AC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 15ns | ||
