Vishay, BRT12F DC Input Phototriac Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 773-3628
- Mfr. Part No.:
- BRT12F
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.38
(exc. VAT)
£2.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.38 |
| 10 - 24 | £2.26 |
| 25 - 49 | £2.14 |
| 50 - 99 | £2.02 |
| 100 + | £1.90 |
*price indicative
- RS Stock No.:
- 773-3628
- Mfr. Part No.:
- BRT12F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.35V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5300 Vrms | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.35V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5300 Vrms | ||
- COO (Country of Origin):
- MY
