Toshiba, TLP185(GB,E(O DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 125)

£0.181

(exc. VAT)

£0.217

(inc. VAT)

RS Stock No.:
769-0253
Mfr. Part No.:
TLP185(GB,E(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

9µs

Minimum Current Transfer Ratio

100 %

COO (Country of Origin):
JP