Toshiba, TLP525G-2(F) DC Input Phototriac Output Dual Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 760-3246
- Mfr. Part No.:
- TLP525G-2(F)
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-3246
- Mfr. Part No.:
- TLP525G-2(F)
- Brand:
- Toshiba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Mounting Type | Through Hole | |
Output Device | Phototriac | |
Maximum Forward Voltage | 1.3V | |
Number of Channels | 2 | |
Number of Pins | 8 | |
Package Type | DIP | |
Input Current Type | DC | |
Maximum Input Current | 50 mA | |
Isolation Voltage | 2500 V ac | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2500 V ac | ||